Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 2 Cores Violet Sheath Polyurethane

Subtotal (1 reel of 100 metres)*

€320.32

(exc. VAT)

€393.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€320.32€3.203

*price indicative

RS Stock No.:
433-372
Mfr. Part No.:
2170322
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Bus Cable

Number of Pairs

1

Number of Cores

2

Jacket Colour

Violet

Conductor Type

Stranded

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

. to UL 2556 Abs. 9.4 (VW-1), EU- 2011/65/EU (RoHS), Oil resistance . to UL 13 Sec. 40 (60°), UL/CSA type CMX . to UL 444 and CSA C22.2 No. 214

Series

UNITRONIC BUS

Conductor Material

Bare Copper

Fire Behaviour

Flammability acc. to UL 2556 Abs. 9.4 (VW-1)

Voltage

25V

COO (Country of Origin):
IT
The Lapp Fieldbus Cable has a 150 Ω nominal impedance and supports transmission rates ranging from 93.75 kBit/s to 12 MBit/s. It is oil resistant and offers excellent shielding properties. The cable is suitable for highly flexible applications such as drag chains and frequently moved machine parts.

PUR outer sheath

Stranded bare copper conductor

Aluminium laminated shield foil under braid

PVC inner sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy