Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.75 mm² Violet Sheath PVC
- RS Stock No.:
- 433-367
- Mfr. Part No.:
- 2170270
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€418.10
(exc. VAT)
€514.26
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €418.10 | €4.181 |
*price indicative
- RS Stock No.:
- 433-367
- Mfr. Part No.:
- 2170270
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Bus Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Violet | |
| Outside Diameter | 11.8mm | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL / cUL type CMX UL 444 and CSA C22.2 No.214 02 | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | IEC 60332-1, part 265-2-1, Flame Retardant to VDE 0482 | |
| Series | UNITRONIC BUS | |
| Conductor Material | Bare Copper | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Bus Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Violet | ||
Outside Diameter 11.8mm | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL / cUL type CMX UL 444 and CSA C22.2 No.214 02 | ||
Screened/Unscreened Screened | ||
Fire Behaviour IEC 60332-1, part 265-2-1, Flame Retardant to VDE 0482 | ||
Series UNITRONIC BUS | ||
Conductor Material Bare Copper | ||
Voltage 25V | ||
- COO (Country of Origin):
- IT
The Lapp Data Cable has UL and cUL approval and is designed for the CAN (Controller Area Network) fieldbus system according to ISO11898, as well as for high performance data networks with 120 Ohms nominal impedance. The second pair can be used to supply electrical power to the logical bus units. The cables transmission characteristics conform to the CAN system, ensuring high operating security during data transmission. It is intended for permanent installation and conditional flexible use in dry and damp interiors.
PVC outer sheath
Bare copper conductor
Braid of tinned copper wires screen
Related links
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.22 mm² Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.5 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 0.64 mm² Violet Sheath Thermoplastic Elastomer
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 2 Cores Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 1.5 mm² Black Sheath Polyvinyl Chloride
