Lapp UNITRONIC BUS ASI Series Bus Cable 1.5 mm² 100 m Lemon Yellow, Yellow Sheath PVC
- RS Stock No.:
- 433-383
- Mfr. Part No.:
- 2170842
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€321.98
(exc. VAT)
€396.04
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €321.98 | €3.22 |
*price indicative
- RS Stock No.:
- 433-383
- Mfr. Part No.:
- 2170842
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 1.5mm² | |
| Cable Length | 100m | |
| Jacket Colour | Lemon Yellow, Yellow | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 2103, CSA AWM I/II A/B 105°C 300V FT1 acc. to. UL 758 & CSA C22.2 No. 210 | |
| Screened/Unscreened | Unscreened | |
| Conductor Material | Tin Copper Wire | |
| Series | UNITRONIC BUS ASI | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Bus Cable | ||
Cross Sectional Area 1.5mm² | ||
Cable Length 100m | ||
Jacket Colour Lemon Yellow, Yellow | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 2103, CSA AWM I/II A/B 105°C 300V FT1 acc. to. UL 758 & CSA C22.2 No. 210 | ||
Screened/Unscreened Unscreened | ||
Conductor Material Tin Copper Wire | ||
Series UNITRONIC BUS ASI | ||
Voltage 32V | ||
- COO (Country of Origin):
- IT
The Lapp Actuator/Sensor Bus Cable is designed according to IEC 62026-2 for the AS-INTERFACE (Actuator-Sensor Interface) networking system in the lower field area. It is ideal for applications with high mechanical stress and requires high oil resistance. The cable is suitable for both fixed installations and flexible use, is flame retardant, and UL approved. It enables data transmission for AS-INTERFACE telegrams and provides power supply to AS-I slaves, masters, repeaters, extenders, and sensors through an unscreened, geometrically-coded two-core flat cable.
RoHS compliant
Tinned copper conductor
PVC outer sheath
Related links
- Lapp UNITRONIC BUS Series Bus Cable 1.5 mm² Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.75 mm² Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.22 mm² Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 1.5 mm² Yellow, Black Sheath Thermoplastic Elastomer
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.5 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
