Lapp UNITRONIC BUS Series Bus Cable 2 Cores 1.5 mm²

Subtotal (1 reel of 100 metres)*

€284.49

(exc. VAT)

€349.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€284.49€2.845

*price indicative

RS Stock No.:
433-381
Mfr. Part No.:
2170830
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Bus Cable

Cross Sectional Area

1.5mm²

Number of Cores

2

Screened/Unscreened

Unscreened

Series

UNITRONIC BUS

COO (Country of Origin):
IT
The Lapp Field-Bus Cable is a two-core cable designed for AS-INTERFACE (Actuator-Sensor Interface) systems. It is oil and cutting oil resistant and offers good chemical resistance. The cable is suitable for flexible applications and permanent interior installations. It can also be used in power chains.

RoHS compliant

Tinned copper conductor

TPE outer sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy