Lapp UNITRONIC BUS ASI Series Bus Cable 2 Pairs 2.5 mm² Black Sheath Rubber
- RS Stock No.:
- 433-375
- Mfr. Part No.:
- 2170372
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€315.25
(exc. VAT)
€387.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €315.25 | €3.153 |
*price indicative
- RS Stock No.:
- 433-375
- Mfr. Part No.:
- 2170372
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Bus Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Rubber | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Asi standardised EN 50295 / IEC 62026-2 | |
| Screened/Unscreened | Unscreened | |
| Voltage | 30V | |
| Conductor Material | Tin Copper Wire | |
| Series | UNITRONIC BUS ASI | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Bus Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Rubber | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Asi standardised EN 50295 / IEC 62026-2 | ||
Screened/Unscreened Unscreened | ||
Voltage 30V | ||
Conductor Material Tin Copper Wire | ||
Series UNITRONIC BUS ASI | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
- COO (Country of Origin):
- IT
The Lapp Cable is designed for communication at the sensor and actuator level. The black cable is used to carry auxiliary power supply to system components. It enables connection of modules located further away, allowing AS-i power supplies to be reduced.
Rubber outer sheath
Tinned copper conductor
Halogen free
Flame retardant
Related links
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 2.5 mm² Black Sheath Rubber
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.5 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.75 mm² Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 1.5 mm² Yellow, Black Sheath Thermoplastic Elastomer
- Lapp UNITRONIC BUS Series Bus Cable 1.5 mm² Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.25 mm² Violet Sheath Polyurethane
