RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath PUR

Subtotal (1 reel of 100 metres)*

€98.50

(exc. VAT)

€121.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€98.50€0.985

*price indicative

RS Stock No.:
534-096
Mfr. Part No.:
2453P2509
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Twisted & Multipair Industrial Cable

Cross Sectional Area

0.25mm²

Jacket Colour

Black

Outside Diameter

4.5mm

Minimum Operating Temperature

-29°C

Jacket Material

PUR

Maximum Operating Temperature

80°C

Standards/Approvals

No

Voltage

900V

Conductor Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy