Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 500 mm PUR

Subtotal (1 unit)*

€51.35

(exc. VAT)

€63.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.35

*price indicative

RS Stock No.:
535-816
Mfr. Part No.:
1514579
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Pairs

2

Product Type

Bus Cable

Cross Sectional Area

0.25mm²

Cable Length

500mm

Outside Diameter

6.7mm

Minimum Operating Temperature

-40°C

Jacket Material

PUR

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM Style 21198, UL 1581 Section 1100 & UL 2556 Section 9.1 (HFT/FT2), UL 1581 Section 1060 & UL 2556 Section 9.3 (FT1), ISO 6722-1 5.22 (UN ECE-R 118.01), IEC 60754-1, IEC 60332-1-2, EAC-RoHS ID: RU D-DE.HB35.B.00387

Fire Behaviour

hardly inflammable, Halogen Free IEC 60754-1, Flammability rating according to UL, Flame resistance according to ISO, Self-Extinguishing, IEC 60332-1-2

Conductor Material

Tinned Copper

Series

SAC

Voltage

300V

COO (Country of Origin):
DE
The Phoenix Contact Bus System Cable is designed for seamless connectivity in automated systems, ensuring reliability and performance. Engineered for use with CANopen and DeviceNet, it features five positions and a durable, halogen free construction. The cable's violet PUR material not only offers flexibility but also meets rigorous safety standards, making it suitable for a range of industrial applications. With its shielded design and robust connector system, this cable effectively minimizes interference while maximising signal integrity. This product is ideal for environments requiring both resilience and high performance.

Manufactured with halogen free materials to enhance safety

Shielded design reduces electromagnetic interference

Enhanced durability with a weather resistant outer sheath

Designed for long lasting performance with high insertion/withdrawal cycles

Available in a convenient preassembled configuration

Offers excellent flexibility for intricate wiring environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy