Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Grey, Silver Sheath PUR
- RS Stock No.:
- 658-546
- Mfr. Part No.:
- 1421967
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.64
(exc. VAT)
€27.85
(inc. VAT)
- Plus 46 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €22.64 |
| 10 + | €20.83 |
*price indicative
- RS Stock No.:
- 658-546
- Mfr. Part No.:
- 1421967
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey, Silver | |
| Outside Diameter | 6.7mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PUR | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM 758, EN 50618, EN 50620, EN ISO 4892-2-2013, EU-Directives 2014/35/EU, IEC 60332-1-2, IEC 60811, IEC 61892-4 Annex D, Style 21576, UL 1581, VDE 0482-332-1-2, VDE 0473 part 811, VDE 0473-396, VDE 0472-815, VDE 0472, VDE 0285-620, VDE 0285-525-2-51, VDE 0285-525-2-21, VDE 0283-618, VDE 0207-363-10-2, CSA C22.2, CSA:FT2, EN 50363-10-2, EN 50395, EN 50396, EN 50525-2-21, EN 50525-2-51 | |
| Fire Behaviour | Flame resistance according to IEC, Flammability rating according to UL, Halogen Free | |
| Series | SAC | |
| Voltage | 30V | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 2.5m | ||
Jacket Colour Grey, Silver | ||
Outside Diameter 6.7mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PUR | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM 758, EN 50618, EN 50620, EN ISO 4892-2-2013, EU-Directives 2014/35/EU, IEC 60332-1-2, IEC 60811, IEC 61892-4 Annex D, Style 21576, UL 1581, VDE 0482-332-1-2, VDE 0473 part 811, VDE 0473-396, VDE 0472-815, VDE 0472, VDE 0285-620, VDE 0285-525-2-51, VDE 0285-525-2-21, VDE 0283-618, VDE 0207-363-10-2, CSA C22.2, CSA:FT2, EN 50363-10-2, EN 50395, EN 50396, EN 50525-2-21, EN 50525-2-51 | ||
Fire Behaviour Flame resistance according to IEC, Flammability rating according to UL, Halogen Free | ||
Series SAC | ||
Voltage 30V | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Grey, Silver Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 3 m Black Sheath
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 500 mm Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp 21702 Series Bus Cable 1 Pairs 0.25 mm² 100 m Pink Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.5 mm² 10 m Red Sheath Polyvinyl Chloride
