NEMIQ PFSK Series Data Cable, 0.55 mm², 100 m Polyvinyl Chloride
- RS Stock No.:
- 617-014
- Mfr. Part No.:
- PFSK 4X0.055 MM2
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 100 metres)*
€192.26
(exc. VAT)
€236.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €192.26 | €1.923 |
*price indicative
- RS Stock No.:
- 617-014
- Mfr. Part No.:
- PFSK 4X0.055 MM2
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.55 mm² | |
| Cable Length | 100m | |
| Outside Diameter | 3.9 mm | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Fire Behaviour | Flame Retardant IEC/EN 60332-1-2 | |
| Series | PFSK | |
| Voltage | 30 V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Data Cable | ||
Cross Sectional Area 0.55 mm² | ||
Cable Length 100m | ||
Outside Diameter 3.9 mm | ||
Minimum Operating Temperature 30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 3 (2015/863) | ||
Fire Behaviour Flame Retardant IEC/EN 60332-1-2 | ||
Series PFSK | ||
Voltage 30 V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The NEMIQ Flexible control cable DEF-CY with 4x0.055mm² cores and grey outer sheath, rated for 300V and 70°C. Features polyvinyl chloride (PVC) core insulation for reliable electrical performance. Suitable for industrial signal and control applications. Supplied in 100m coils.
The conductor material is copper
The cores are twisted
Related links
- Cabloswiss PFSK Series Multicore Industrial Cable 0.22 mm² 100m Multicore Cable
- Cabloswiss PFSK Series Multicore Industrial Cable 0.22 mm² 100m Multicore Cable
- Kabeltronik 2-LIFYCY TP Series Multipair Cable 0.2 mm² 100m Data Cable
- Kabeltronik LiYCY Series Multicore Industrial Cable 0.75 mm² 100m Multicore Cable
- Kabeltronik LiYCY Series Multicore Industrial Cable 0.25 mm² 100m Multicore Cable
- Kabeltronik LiYCY Series Multicore Industrial Cable 0.5 mm² 100m Multicore Cable
- Kabeltronik 248800 Series Multicore Industrial Cable 0.09 mm² 100m Multicore Cable
- Kabeltronik LiYCY Series Multicore Industrial Cable 0.25 mm² 100m Multicore Cable