Belden 8770NH Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-625
- Mfr. Part No.:
- 8770NH.00305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€1,844.56
(exc. VAT)
€2,268.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,844.56 | €6.048 |
*price indicative
- RS Stock No.:
- 631-625
- Mfr. Part No.:
- 8770NH.00305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 305m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6.25mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EU, CE, UKCA | |
| Series | 8770NH | |
| Voltage | 300V | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 16AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 305m | ||
Jacket Colour Chrome | ||
Outside Diameter 6.25mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EU, CE, UKCA | ||
Series 8770NH | ||
Voltage 300V | ||
Conductor Material Tinned Copper | ||
Size of Strands 16AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- NL
Belden 8770NH Series Twisted & Multipair Industrial Cable, 305m Cable Length, Chrome Jacket - 8770NH.00305
This twisted & multipair industrial cable provides Durable signal transmission for control and communication tasks in industrial environments. It combines a single pair conductor with a flame-resistant low-emission outer sheath to support installations where reduced toxic and dense smoke characteristics are required. The cable is intended for use in machinery cabling, panel wiring and data links operating within standard industrial voltage systems.
Features and Benefits:
• Tinned copper stranded conductors enable improved corrosion resistance
• Low Smoke Zero Halogen sheath reduces toxic emissions in confined spaces
• Flame-retardant construction limits fire propagation for safer routing
• Rated for 300V operation to suit common control circuits
• Temperature range -25 to +75 °C allows wide environmental use
• Low Smoke Zero Halogen sheath reduces toxic emissions in confined spaces
• Flame-retardant construction limits fire propagation for safer routing
• Rated for 300V operation to suit common control circuits
• Temperature range -25 to +75 °C allows wide environmental use
Applications
• Suitable for factory automation control cabling
• Ideal for panel-to-panel communication links
• Used with sensors and actuators in production lines
• Can be used for machine tool control wiring
• Suitable for industrial data runs in enclosed spaces
• Ideal for panel-to-panel communication links
• Used with sensors and actuators in production lines
• Can be used for machine tool control wiring
• Suitable for industrial data runs in enclosed spaces
What conductor construction is used and why does it matter?
The conductor is stranded and tinned, which improves flexibility for repeated movement and reduces oxidation at terminations, aiding long-term contact integrity.
How does the sheath material affect installation in confined areas?
The low-smoke, zero-halogen jacket emits less dense smoke and fewer corrosive gases when exposed to heat, facilitating safer evacuation and reducing potential damage to nearby electronics.
What approvals support its use in European and UK projects?
It carries EU, CE and UKCA recognitions indicating conformity with applicable regional standards for electrical wiring components.
How is the cable identified externally during installation?
The outer jacket is chrome-coloured, which helps Visual identification among harnesses and cable looms.
Related links
- Belden 8471ELW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELV Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Twisted Pair Cable 2 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8777ELW Series Audio Cable 3 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Twisted Pair Cable 4 Pairs 24 AWG 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8772NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
