Belden 8772NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-634
- Mfr. Part No.:
- 8772NH.01500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,983.04
(exc. VAT)
€2,439.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,983.04 | €3.966 |
*price indicative
- RS Stock No.:
- 631-634
- Mfr. Part No.:
- 8772NH.01500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 5.65mm | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EU, UKCA | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Series | 8772NH | |
| Voltage | 300V | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 5.65mm | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EU, UKCA | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
Series 8772NH | ||
Voltage 300V | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- NL
Belden 8772NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 8772NH.01500
This twisted & multipair industrial cable is designed for control and signal transmission in industrial settings where reduced smoke and halogen‑free performance are required. It comprises a single pair of tinned stranded conductors within a chrome‑coloured LSZH outer sheath and is rated for common automation and electrical installations operating at moderate voltages.
Features and Benefits:
• Rated for 300V operation to support standard control circuits
• Tinned stranded conductor for improved solderability and corrosion resistance
• Low smoke zero halogen sheath to reduce toxic emissions during fire
• Meets IEC 60332-1-2 and IEC 60332-3-24 for fire performance
• Withstands continuous temperatures up to 80°C for hot environments
• Flexible construction eases routing in confined cable runs
• Tinned stranded conductor for improved solderability and corrosion resistance
• Low smoke zero halogen sheath to reduce toxic emissions during fire
• Meets IEC 60332-1-2 and IEC 60332-3-24 for fire performance
• Withstands continuous temperatures up to 80°C for hot environments
• Flexible construction eases routing in confined cable runs
Applications
• Suitable for factory automation control wiring
• Ideal for signal links in electrical cabinets
• Used for instrumentation connections in manufacturing plants
• Can be used for communication runs within machinery enclosures
• Ideal for signal links in electrical cabinets
• Used for instrumentation connections in manufacturing plants
• Can be used for communication runs within machinery enclosures
What conductor material is used and why does it matter?
Conductors are tinned copper strands which enhance corrosion resistance and facilitate reliable terminations and soldering in industrial environments.
What temperature range can it tolerate during service?
It is specified for operation up to 80°C and can be used down to −15°C without compromising Basic performance.
How long is the cable supplied and what is the sheath colour?
The cable is supplied in 500 m lengths and is finished with a chrome‑coloured outer jacket.
What approvals indicate suitability for regional installations?
It carries CE and UKCA approvals recognising conformity with applicable regional requirements.
What is the cable outside diameter and how many pairs does it contain?
The cable has an outside diameter of 5.65mm and contains a single pair for point-to-point connections.
Related links
- Belden 8772NH Series Control Cable 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELW Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
