Belden 8762ELV Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-704
- Mfr. Part No.:
- 8762ELV.00305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€1,331.81
(exc. VAT)
€1,638.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,331.81 | €4.367 |
*price indicative
- RS Stock No.:
- 631-704
- Mfr. Part No.:
- 8762ELV.00305
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 305m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 5.4mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EU, UKCA | |
| Conductor Material | Tinned Copper | |
| Core Strands | 7 x 28AWG | |
| Voltage | 300V | |
| Series | 8762ELV | |
| Number of Strands | 7 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 305m | ||
Jacket Colour Chrome | ||
Outside Diameter 5.4mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EU, UKCA | ||
Conductor Material Tinned Copper | ||
Core Strands 7 x 28AWG | ||
Voltage 300V | ||
Series 8762ELV | ||
Number of Strands 7 | ||
Fire Behaviour IEC 60332-1-2 | ||
Size of Strands 28AWG | ||
- COO (Country of Origin):
- NL
Belden 8762ELV Series Twisted & Multipair Industrial Cable, 305m Cable Length, Chrome Jacket - 8762ELV.00305
This twisted & multipair industrial cable is designed for reliable signal and control connections in industrial environments. It combines a single twisted pair conductor with a halogen-free outer sheath to maintain circuit integrity under normal and elevated temperatures while meeting common conformity marks.
Features & Benefits
• Tinned copper stranded conductor ensures enhanced flexibility for routing
• 7x28 core construction provides improved fatigue resistance during movement
• Low Smoke Zero Halogen jacket reduces toxic emissions in confined spaces
• IEC 60332-1-2 fire behaviour limits vertical flame propagation
• Rated for operation between -45°C and 80°C for wide environmental tolerance
• 300V voltage rating supports standard low-voltage control circuits
• 7x28 core construction provides improved fatigue resistance during movement
• Low Smoke Zero Halogen jacket reduces toxic emissions in confined spaces
• IEC 60332-1-2 fire behaviour limits vertical flame propagation
• Rated for operation between -45°C and 80°C for wide environmental tolerance
• 300V voltage rating supports standard low-voltage control circuits
**Applications**
• Suitable for industrial automation wiring in manufacturing cells
• Ideal for connecting sensors and actuators on moving equipment
• Used with machine control enclosures requiring halogen-free cabling
• Can be used for short-run interconnection on the factory floor
• Ideal for connecting sensors and actuators on moving equipment
• Used with machine control enclosures requiring halogen-free cabling
• Can be used for short-run interconnection on the factory floor
What conductor composition aids flexibility in confined cable trays?
The conductor comprises tinned copper strands arranged as seven groups of 28 wires, which increases bend endurance and simplifies installation in tight pathways.
How does the outer material affect emergency scenarios in enclosed areas?
The Low Smoke Zero Halogen sheath emits minimal corrosive and toxic gases when exposed to fire, reducing respiratory and equipment damage risks in enclosed spaces.
What approvals confirm adherence to regional conformity requirements?
The cable carries CE and UKCA marks, indicating it meets the applicable regulatory assessment for sale and use within the EU and the UK.
How long is the supplied reel and how does that impact installation planning?
The cable is supplied as a 305 m length, allowing longer continuous runs without splicing and reducing joint-related failure points.
Related links
- Belden 8471ELW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8770NH Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LW Series Twisted Pair Cable 1 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Twisted Pair Cable 2 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8777ELW Series Audio Cable 3 Pairs 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Twisted Pair Cable 4 Pairs 24 AWG 305 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8772NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
