Belden 9841NH Series Twisted Pair Cable 1 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-703
- Mfr. Part No.:
- 9841NH.00152
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€1,324.93
(exc. VAT)
€1,629.66
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,324.93 | €8.717 |
*price indicative
- RS Stock No.:
- 631-703
- Mfr. Part No.:
- 9841NH.00152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 152m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Voltage | 300V | |
| Series | 9841NH | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-3-22 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 152m | ||
Jacket Colour Chrome | ||
Outside Diameter 6.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Voltage 300V | ||
Series 9841NH | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-3-22 | ||
- COO (Country of Origin):
- NL
Belden 9841NH Series Twisted & Multipair Industrial Cable, 152m Cable Length, Chrome Jacket - 9841NH.00152
This twisted & multipair industrial cable provides a single pair communication and control link for industrial systems. Designed for environments where reduced-halogen emissions and elevated mechanical flexibility are required, it serves as a reliable interconnect for automation and electrical control signalling across a range of indoor and protected outdoor installations.
Features & Benefits
• Tinned copper stranded conductor 7x32 improves corrosion resistance and flexibility
• Low smoke zero halogen jacket reduces toxic emissions during combustion
• Rated for 300V operation to handle common control voltages
• Meets IEC 60332-3-22 for flame propagation control during short runs
• Temperature rated -45 to 80°C for wide thermal operating conditions
• Chrome outer sheath offers clear Visual identification in cable routes
• Low smoke zero halogen jacket reduces toxic emissions during combustion
• Rated for 300V operation to handle common control voltages
• Meets IEC 60332-3-22 for flame propagation control during short runs
• Temperature rated -45 to 80°C for wide thermal operating conditions
• Chrome outer sheath offers clear Visual identification in cable routes
**Applications**
• Suitable for industrial automation control loops in factories
• Ideal for connection of sensors and actuators in machinery cabinets
• Used for control signal distribution in mechanical plant rooms
• Can be used for low-voltage communication runs in electronics racks
• Ideal for connection of sensors and actuators in machinery cabinets
• Used for control signal distribution in mechanical plant rooms
• Can be used for low-voltage communication runs in electronics racks
What conductor construction supports repeated flexing in confined ducts?
The cores are MADE from fine-strand tinned copper arranged as 7x32 strands, which combines pliability with sustained electrical continuity under flexing conditions.
How does the sheath material affect maintenance and cleaning?
The outer compound is a low smoke zero halogen polymer that resists common industrial contaminants and allows wiping with standard solvents without degrading emitted halogen properties.
What environmental range can I expect during continuous operation?
Continuous service capability spans from -45°C at cold extremes up to 80°C under sustained thermal loading typical of control cabinet ambient conditions.
Is the cable suitable where regulatory material restrictions apply?
The construction conforms to RoHS requirements, ensuring restricted substances are controlled for use in regulated assemblies.
Related links
- Belden 9841NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 2 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Data Cable 1 Pairs 2 Cores 0.2 mm² 305 m Silver Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
