Belden 9842LV Series Control Cable 2 Pairs 500 mm Black Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-614
- Mfr. Part No.:
- 9842LV.01500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€6,461.65
(exc. VAT)
€7,947.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €6,461.65 | €12.923 |
*price indicative
- RS Stock No.:
- 644-614
- Mfr. Part No.:
- 9842LV.01500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Control Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Outside Diameter | 8.4mm | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Core Strands | 7 x 32AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Tinned Copper | |
| Series | 9842LV | |
| Voltage | 300V | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Control Cable | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Outside Diameter 8.4mm | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Core Strands 7 x 32AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Tinned Copper | ||
Series 9842LV | ||
Voltage 300V | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- NL
Belden 9842LV Series Twisted & Multipair Industrial Cable, 500mm Cable Length, 8.4mm Outside Diameter - 9842LV.01500
This twisted & multipair industrial cable provides paired conductors for control and communication tasks in industrial settings. It combines flexible stranded cores with a halogen-free outer sheath to reduce toxic emissions in the event of a fire while remaining suitable for medium-voltage signal applications. The construction supports use across a wide temperature range for connections where space and safety are considerations.
Features & Benefits
• Tinned stranded conductors improve corrosion resistance and conductivity
• 7x32 core structure delivers enhanced flexibility for dynamic installations
• Low smoke zero halogen jacket minimises hazardous emissions during combustion
• IEC60332-1-2 fire behaviour reduces flame propagation risk in cable runs
• Rated to 300V for reliable low-voltage signalling and control
• Operating range from -45 to 80°C supports varied environmental conditions
• 7x32 core structure delivers enhanced flexibility for dynamic installations
• Low smoke zero halogen jacket minimises hazardous emissions during combustion
• IEC60332-1-2 fire behaviour reduces flame propagation risk in cable runs
• Rated to 300V for reliable low-voltage signalling and control
• Operating range from -45 to 80°C supports varied environmental conditions
**Applications**
• Suitable for industrial automation signal wiring in machine cabinets
• Ideal for interconnects between sensors and controllers in factories
• Used for short patch leads in test rigs and prototyping setups
• Can be used for control circuits in assembly line equipment
• Used with mobile plant where flexible, halogen-free cabling is required
• Ideal for interconnects between sensors and controllers in factories
• Used for short patch leads in test rigs and prototyping setups
• Can be used for control circuits in assembly line equipment
• Used with mobile plant where flexible, halogen-free cabling is required
What is the conductor composition and why does it matter?
The cores are tinned copper which reduces oxidation at terminations and aids solderability for Durable electrical contact.
How does the cable perform in confined or populated spaces during a fire?
The sheath is low smoke zero halogen so it emits significantly fewer corrosive and toxic gases compared with standard PVC jackets.
What mechanical characteristic supports use in moving applications?
The stranded conductor arrangement of 7x32 strands increases bendability and fatigue resistance compared with solid cores.
How long is the supplied cable length and what is its use-case for that length?
The cable is supplied as a 500mm length suitable for short patching or harnessing inside control panels and equipment.
Related links
- Belden 9842LV Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8772NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 3107ELV Series Control Cable 2 Pairs 500 m Black Sheath Low Smoke Zero Halogen
- Belden 3107ELW Series Control Cable 2 Pairs 500 m Black Sheath Low Smoke Zero Halogen
- Belden 8723LS Series Control Cable 2 Pairs 500 m Black Sheath Low Smoke Zero Halogen
- Belden 9729ELW Series Control Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
