L-Com TFC Series Twisted Pair Cable 4 Pairs 1000 ft
- RS Stock No.:
- 671-729
- Mfr. Part No.:
- TFCLS2004
- Manufacturer:
- L-Com
Subtotal (1 reel of 1000 metres)*
€992.40
(exc. VAT)
€1,220.65
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €992.40 | €0.992 |
*price indicative
- RS Stock No.:
- 671-729
- Mfr. Part No.:
- TFCLS2004
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 4 | |
| Cable Length | 1000ft | |
| Standards/Approvals | RoHS | |
| Series | TFC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 4 | ||
Cable Length 1000ft | ||
Standards/Approvals RoHS | ||
Series TFC | ||
- COO (Country of Origin):
- CN
The L-Com Category 5E F/UTP Cable is a shielded Ethernet bulk cable designed for high-speed data transmission in structured cabling systems. It features a Low Smoke Zero Halogen (LSZH) jacket for enhanced fire safety, making it suitable for indoor installations where low toxicity is critical. With stranded 26 AWG conductors and foil shielding, it offers flexibility and protection against electromagnetic interference.
Shielded twisted pair design reduces EMI/RFI for stable network performance
EIA568 color coded conductors ensure compatibility with standard wiring schemes
Compatible with 24 to 26 AWG stranded conductors and rated to 100 MHz for reliable Ethernet connectivity
Related links
- L-Com TFC Series Twisted Pair Cable 4 Pairs 1000 ft
- L-Com TFD Series Twisted Pair Cable 4 Pairs 24 AWG 1000 ft Black Sheath Thermoplastic Elastomer
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 2 Pairs 1.7638 to 2 mm² 1000 ft Grey
- L-Com CBL Series Twisted Pair Cable 4 Pairs 100 ft
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 1 Pairs 0.2918 mm² 1000 ft Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 8 Cores 0.2918 mm² 1000 ft Grey
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 1 Pairs 0.2918 mm² 1000 ft Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 2 Pairs 2.4828 to 2 mm² 1000 ft Grey Sheath
