Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 1 Pairs 0.2918 mm² 1000 ft Grey Sheath Polyvinyl
- RS Stock No.:
- 277-8162
- Distrelec Article No.:
- 193-12-631
- Mfr. Part No.:
- 5496C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€6,895.60
(exc. VAT)
€8,481.59
(inc. VAT)
- Ready to ship from 08 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €6,895.60 | €22.609 |
*price indicative
- RS Stock No.:
- 277-8162
- Distrelec Article No.:
- 193-12-631
- Mfr. Part No.:
- 5496C SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.2918mm² | |
| Cable Length | 1000ft | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), California Proposition 65, CE: EU Low Voltage Directive 2014/35/EU, CSA International, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, UL | |
| Series | Xtra-Guard 1 Performance Cable | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Voltage | 300Vrms | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.2918mm² | ||
Cable Length 1000ft | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH Regulation (EC 1907/2006), California Proposition 65, CE: EU Low Voltage Directive 2014/35/EU, CSA International, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, UL | ||
Series Xtra-Guard 1 Performance Cable | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
Voltage 300Vrms | ||
RoHS Status: Exempt
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 2 Pairs 1.7638 to 2 mm² 100 ft Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 2 Pairs 2.4828 to 2 mm² 1000 ft Grey Sheath
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 1 Pairs 0.2918 mm² 1000 ft Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Data Cable 9 Pairs 18 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Xtra-Guard FLEX Performance Cable Series Data Cable 2 Pairs 4 Cores 305 m Black Sheath Polyvinyl Chloride
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 1 Pairs 1 Cores 0.35 mm² 30 m Black Sheath Thermoplastic
- Alpha Wire XTRA-GUARD 2 Series Data Cable 1 Pairs 2 Cores 0.35 mm² 30 m Black Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 1 Pairs 2 Cores 0.2 mm² 30 m Slate Sheath Polyvinyl Chloride
