Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 2 Pairs 14 AWG 1000 ft Grey Sheath Polyvinyl
- RS Stock No.:
- 277-8161
- Mfr. Part No.:
- 5450/2 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€7,683.44
(exc. VAT)
€9,450.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €7,683.44 | €25.192 |
*price indicative
- RS Stock No.:
- 277-8161
- Mfr. Part No.:
- 5450/2 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 14AWG | |
| Cable Length | 1000ft | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA, IEC, UL | |
| Fire Behaviour | EN | |
| Conductor Material | Tin Copper Wire | |
| Series | Xtra-Guard 1 Performance Cable | |
| Voltage | 600Vrms | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 14AWG | ||
Cable Length 1000ft | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA, IEC, UL | ||
Fire Behaviour EN | ||
Conductor Material Tin Copper Wire | ||
Series Xtra-Guard 1 Performance Cable | ||
Voltage 600Vrms | ||
Number of Strands 41 | ||
RoHS Status: Exempt
The Alpha Wire high performance cable for general purpose applications. It features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It designed for use in ambient temperatures up to 105 ° C. It provides exceptional protection centre EMI interference when supra shield is specified.
RoHS and REACH compliant
Temperature range -35 to 105°C
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 1 Pairs 0.2918 mm² 1000 ft Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 2 Pairs 1.7638 to 2 mm² 100 ft Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Data Cable 9 Pairs 18 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 1000 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Series Data Cable 2 Pairs 4 Cores 305 m Black Sheath Polyvinyl Chloride
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 1000 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.29mm² 24 100 ft, Grey Polyvinyl
