Igus CF240 Series Data Cable 0.14 mm² 100 m Silver Grey Sheath PVC
- RS Stock No.:
- 240-9614
- Mfr. Part No.:
- CF240.01.18 (100m)
- Manufacturer:
- Igus
Subtotal (1 reel of 100 metres)*
€829.25
(exc. VAT)
€1,019.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €829.25 | €8.293 |
*price indicative
- RS Stock No.:
- 240-9614
- Mfr. Part No.:
- CF240.01.18 (100m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Silver Grey | |
| Outside Diameter | 7.5mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Series | CF240 | |
| Voltage | 60V | |
| Conductor Material | Nickel Chrome | |
| Fire Behaviour | Flammability | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Silver Grey | ||
Outside Diameter 7.5mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Series CF240 | ||
Voltage 60V | ||
Conductor Material Nickel Chrome | ||
Fire Behaviour Flammability | ||
- COO (Country of Origin):
- DE
The Igus chainflex PVC Data Cable (18x0.14)C used for typical application areas, for medium duty use, light oil influence, preferably indoor applications, but also outdoor ones at temperatures > 5 °C, unsupported travel distances and up to 50 m for gliding applications, storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes.
Requirements For medium duty applications
Outer jacket PVC
Overall shield
Oil resistance Oil-resistant according to DIN EN 50363-4-1
Flame retardant
Silicone-free
Related links
- Igus CF240 Series Data Cable 0.34 mm² 100 m Silver Grey Sheath Polyvinyl Chloride
- Igus CF240.PUR Series Data Cable 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Igus CF240.PUR Series Data Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 3 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 3 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 2 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 4 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
