Igus CF240 Series Data Cable 0.34 mm² 100 m Silver Grey Sheath PVC

Subtotal (1 reel of 100 metres)*

€916.22

(exc. VAT)

€1,126.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€916.22€9.162

*price indicative

RS Stock No.:
240-9615
Mfr. Part No.:
CF240.03.14 (100m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Data Cable

Cross Sectional Area

0.34mm²

Cable Length

100m

Jacket Colour

Silver Grey

Outside Diameter

8mm

Jacket Material

PVC

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL

Conductor Material

Nickel Chrome

Series

CF240

Voltage

60V

Fire Behaviour

Flammability

COO (Country of Origin):
DE
The Igus chainflex PVC Data Cable (14x0.34)C used for typical application areas, for medium duty use, light oil influence, preferably indoor applications, but also outdoor ones at temperatures > 5 °C, unsupported travel distances and up to 50 m for gliding applications, storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes.

Requirements For medium duty applications

Outer jacket PUR

Overall shield

Oil resistance Oil-resistant according to DIN EN 50363-10-2

Notch-resistant

Hydrolysis and microbe-resistant

Flame retardant

Halogen-free

Silicone-free

PVC-free

UV-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy