Alpha Wire Alpha Essentials Communication & Control Series Control Cable 8 Pairs 0.23 mm² 30 m Grey Sheath PVC

Subtotal (1 reel of 30 metres)*

€180.11

(exc. VAT)

€221.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€180.11€6.004

*price indicative

RS Stock No.:
277-3704
Distrelec Article No.:
301-20-632
Mfr. Part No.:
5478C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Number of Pairs

8

Cross Sectional Area

0.23mm²

Cable Length

30m

Jacket Colour

Grey

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C, CSA International C(UL) TYPE CMG 60°C FT4, CE: EU Low Voltage Directive 2014/35/EU

Conductor Material

Tin Copper Wire

Series

Alpha Essentials Communication & Control

Voltage

300Vrms

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire Communication and control cable is a versatile and reliable cable designed for various communication and control applications. This cable consists of eight pairs of conductors. Each conductor in the pair has a conductor size of 24 AWG. Each conductor is made of tinned copper and is constructed with 7 strands, totalling 32 individual wires. The diameter of each conductor is approximately 0.024 inches. The insulation around each conductor is made of semi rigid PVC with a nominal wall thickness of 0.010 inches. The total diameter of the insulated conductors is approximately 0.044 inches. Each pair of conductors is color coded using the Alpha Wire Color Code K.

Electromagnetic interference resistance

Rated for a maximum voltage of 300 VRMS

Nominal inductance is 0.19 micro Henry per foot

Minimum bend radius of 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy