Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.23 mm² 30 m Grey Sheath
- RS Stock No.:
- 187-2065
- Mfr. Part No.:
- 6369 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€278.01
(exc. VAT)
€341.94
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | €9.267 | €278.01 |
*price indicative
- RS Stock No.:
- 187-2065
- Mfr. Part No.:
- 6369 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 12 | |
| Cross Sectional Area | 0.23 mm² | |
| Number of Cores | 24 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.41mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, CSA | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Series | Alpha Essentials Communication & Control | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 12 | ||
Cross Sectional Area 0.23 mm² | ||
Number of Cores 24 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 10.41mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, CSA | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flammability Test: VW-1 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Series Alpha Essentials Communication & Control | ||
Belden Alpha Essentials Communication & Control Series Data Cable, 12 Pair Configuration, 30m Length - 6369 SL005
This is a high-performance data cable designed for various communication and control applications. Measuring 30m in length, this cable consists of 12 twisted pairs with a 24AWG conductor size. The grey PVC outer sheath ensures durability while protecting against external interference.
Features & Benefits
• Designed with 12 pairs for enhanced data transmission
• Screened to minimise interference, maintaining signal integrity
• 75 ohm characteristic impedance for optimal performance
• PVC outer sheath provides resistance against abrasion and environmental factors
• Operates effectively within a temperature range of -20°C to +80°C
• RoHS compliant, ensuring safety and environmental responsibility
Applications
• Ideal for automation systems requiring low-loss data transmission
• Suitable for use in industrial communication networks
• Often used in Ethernet installations for reliable connectivity
• Employed in electrical and mechanical systems for control purposes
What temperature range is suitable for operation?
The cable operates efficiently within a temperature range of -20°C to +80°C, making it suitable for various environments, including harsh conditions.
How does the design minimise signal loss?
The cable features a twisted pair design and a characteristic impedance of 75 ohms, which together reduce signal loss and enhance data fidelity across long distances.
What type of environments is this cable best suited for?
This cable is designed for use in industrial settings where robust communication is essential, including automation and control systems that require reliability and durability.
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.25 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 7 Pairs 14 Cores 0.23 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 3 Pairs 6 Cores 0.23 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 7 Pairs 14 Cores 0.23 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 8 Pairs 16 Cores 0.23 mm² 305 m Grey Sheath
