Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 32 AWG 100 ft Grey Sheath PVC
- RS Stock No.:
- 277-8154
- Distrelec Article No.:
- 301-34-043
- Mfr. Part No.:
- 3230 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€131.81
(exc. VAT)
€162.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €131.81 | €4.394 |
*price indicative
- RS Stock No.:
- 277-8154
- Distrelec Article No.:
- 301-34-043
- Mfr. Part No.:
- 3230 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 32AWG | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | MIL-W-16878/Type B/N | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 600Vrms | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 32AWG | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals MIL-W-16878/Type B/N | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Voltage 600Vrms | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.5188 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² 100 ft Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 10 Cores 0.2918 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 1.7638 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 0.7316 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 6 Cores 0.2918 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 0.114 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 1.1193 to 2 mm² 100 ft Grey Sheath
