Belden 74002NH Series Data Cable, 4 Pairs, 0.14 mm², 100 m, Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4223
- Distrelec Article No.:
- 300-84-972
- Mfr. Part No.:
- 74002NH.02B100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€258.35
(exc. VAT)
€317.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €258.35 | €2.584 |
*price indicative
- RS Stock No.:
- 282-4223
- Distrelec Article No.:
- 300-84-972
- Mfr. Part No.:
- 74002NH.02B100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.14 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 6.5mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | 74002NH | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.14 mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 6.5mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series 74002NH | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- HU
The Belden DataTuff 5E cable features 4 pairs of AWG 26 bare copper stranded conductors and LSZH/FRNC jacket.
Operating temperature -40 degree celcius to +80 degree celcius
Material polyethylene
Related links
- Kabeltronik UL-LIYCY Series Control Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYCY Series Control Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
