Belden 9919 Series Control Cable 1 Cores 0.5 mm² 305 m Brown Sheath PVC
- RS Stock No.:
- 282-4241
- Distrelec Article No.:
- 300-20-232
- Mfr. Part No.:
- 9919 0011000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€276.55
(exc. VAT)
€340.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €276.55 | €0.907 |
*price indicative
- RS Stock No.:
- 282-4241
- Distrelec Article No.:
- 300-20-232
- Mfr. Part No.:
- 9919 0011000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.5mm² | |
| Number of Cores | 1 | |
| Cable Length | 305m | |
| Jacket Colour | Brown | |
| Outside Diameter | 1.8mm | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Series | 9919 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Cross Sectional Area 0.5mm² | ||
Number of Cores 1 | ||
Cable Length 305m | ||
Jacket Colour Brown | ||
Outside Diameter 1.8mm | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Series 9919 | ||
Voltage 300V | ||
- COO (Country of Origin):
- US
The Belden plastic lead wire features tinned copper conductors.
Operating temperature -25 degree celcius to +105 degree celcius
Insulation material PVC
Related links
- Belden 9463F Series Data Cable 1 Pairs 2 Cores 0.5 mm² 305 m Blue Sheath Polyvinyl Chloride
- Belden 3105A Series Data Cable 1 Pairs 2 Cores 0.34 mm² 305 m Black Sheath Polyvinyl Chloride
- Belden 9841 Series Data Cable 1 Pairs 2 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 9501 Series Data Cable 1 Pairs 2 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 9318 Series Data Cable 1 Pairs 2 Cores 0.75 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 9927 Series Data Cable 4 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 8442 Series Control Cable 2 Cores 0.34 mm² 305 m Silver Sheath Polyvinyl Chloride
- Belden 3084A Series Multipair Cable 2 Pairs 4 Cores 0.34 mm² 305 m Grey Sheath Polyvinyl Chloride
