Helukabel Twisted Pair Cable 1 mm²
- RS Stock No.:
- 284-4198
- Distrelec Article No.:
- 301-26-737
- Mfr. Part No.:
- 16372
- Manufacturer:
- Helukabel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€253.28
(exc. VAT)
€311.53
(inc. VAT)
- RS Stock No.:
- 284-4198
- Distrelec Article No.:
- 301-26-737
- Mfr. Part No.:
- 16372
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 1 mm² | |
| Distrelec Product Id | 30126737 | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 1 mm² | ||
Distrelec Product Id 30126737 | ||
- COO (Country of Origin):
- DE
The flexible, Cu-screened, EMC-preferred type cable is ideal for use as a data cable in control circuits, in tool-making and machine industries, as well as a signal cable in computer systems and electronics. With special PVC control cables and bare copper, fine wire conductors, this cable offers extensive oil resistance and operates in a temperature range of -5°C to +80°C for flexing and -40°C to +80°C for fixed installation.
Special PVC control cables adapted to DIN VDE0281 part 13 standards
Bare copper, fine wire conductors stranded to DIN VDE 0295 cl. 5, BS 6360 standards
Core insulation of special PVC Z7225 for enhanced durability and protection
Tinned copper braided screening for effective interference-free signal transfer
Mutual capacitance of 85% coverage for optimal performance
Related links
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 0.5 mm² 100m, Multicore Cable

