Helukabel Twisted Pair Cable, 25 Cores, 1 mm², 18 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4193
- Distrelec Article No.:
- 301-26-728
- Mfr. Part No.:
- 10078
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€978.00
(exc. VAT)
€1,202.94
(inc. VAT)
- RS Stock No.:
- 284-4193
- Distrelec Article No.:
- 301-26-728
- Mfr. Part No.:
- 10078
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 25 | |
| American Wire Gauge | 18 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 25 | ||
American Wire Gauge 18 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The PVC-insulated single core fine wire stranded cable is made of tinned copper and features PVC insulation that is self-extinguishing and flame retardant, ensuring safety in various applications. The materials used in its manufacturing process are cadmium-free and do not contain silicone, aligning with environmental and safety standards.
Operating temperature -5 to 70 Degree Celsius
Standards met EN 60332-1-2, IEC 60332-1 and VDE 0482-332-1-2
Standards met EN 60332-1-2, IEC 60332-1 and VDE 0482-332-1-2
Related links
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Mains Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Mains Cable
