Helukabel Twisted Pair Cable, 7 Cores, 0.5 mm², 20 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4186
- Distrelec Article No.:
- 301-26-715
- Mfr. Part No.:
- 10009
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€152.20
(exc. VAT)
€187.21
(inc. VAT)
- RS Stock No.:
- 284-4186
- Distrelec Article No.:
- 301-26-715
- Mfr. Part No.:
- 10009
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 7 | |
| American Wire Gauge | 20 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 7 | ||
American Wire Gauge 20 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The flexible cable is a high-quality, number coded cable suitable for various applications. It has a PVC cable adapted to DIN VDE 0285-525-2-51 and bare copper conductor with fine wire. The cable is extensively oil resistant and has excellent oil and chemical resistance. With a temperature range of -15°C to +80°C for flexing and -40°C to +80°C for fixed installation, it can withstand demanding environments. The core insulation is made of PVC compound type Z 7225, and it is drag chain compatible and suitable for torsion. It is also cadmium-free and does not contain any silicone or substances harmful to lacquers.
Flexible cable suitable for various applications
PVC cable adapted to DIN VDE 0285-525-2-51
Bare copper conductor with fine wire
Extensively oil resistant and has excellent oil and chemical resistance
Core insulation made of PVC compound type Z 7225
Drag chain compatible and suitable for torsion
PVC cable adapted to DIN VDE 0285-525-2-51
Bare copper conductor with fine wire
Extensively oil resistant and has excellent oil and chemical resistance
Core insulation made of PVC compound type Z 7225
Drag chain compatible and suitable for torsion
Related links
- Helukabel Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
