Kabeltronik 410202 Series Twisted Pair Cable 2 Cores 0.25 mm² 100 m Grey Sheath
- RS Stock No.:
- 284-4271
- Distrelec Article No.:
- 301-38-901
- Mfr. Part No.:
- 410202505-100
- Manufacturer:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€114.60
(exc. VAT)
€140.96
(inc. VAT)
- RS Stock No.:
- 284-4271
- Distrelec Article No.:
- 301-38-901
- Mfr. Part No.:
- 410202505-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.4mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | 410202 | |
| Conductor Material | Copper | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 3.4mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series 410202 | ||
Conductor Material Copper | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
The FRNC control cable is engineered for demanding applications, boasting fire resistance and non-corrosive properties. Featuring bare stranded copper wire conductors for efficient conductivity and flexibility, it employs Special-FRNC core insulation for superior fire resistance and electrical insulation. Color-coded to DIN 47100 standards for easy identification, the cable is optimally twisted in layers to enhance mechanical strength and minimize interference. Its Special-FRNC jacket provides further protection against fire and environmental factors, ensuring reliability in critical scenarios where safety is paramount.
Temperature range -40 to +90°C
Flame retardant and halogen-free
Related links
- Kabeltronik 4102 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- Kabeltronik 4104025 Series Twisted Pair Cable 4 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik 4103025 Series Twisted Pair Cable 3 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik LIYY 6X0 Series Twisted Pair Cable 6 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Kabeltronik 4202050 Series Twisted Pair Cable 2 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 410405 Series Twisted Pair Cable 4 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 4203050 Series Twisted Pair Cable 3 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 42070 Series Twisted Pair Cable 0.25 mm² 100 m Grey Sheath

