Kabeltronik 4104025 Series Twisted Pair Cable 4 Cores 0.25 mm² 100 m Grey Sheath
- RS Stock No.:
- 284-4275
- Distrelec Article No.:
- 301-39-000
- Mfr. Part No.:
- 410402505-100
- Manufacturer:
- Kabeltronik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€144.77
(exc. VAT)
€178.07
(inc. VAT)
- RS Stock No.:
- 284-4275
- Distrelec Article No.:
- 301-39-000
- Mfr. Part No.:
- 410402505-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 4 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.9mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | 4104025 | |
| Conductor Material | Copper | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 3.9mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series 4104025 | ||
Conductor Material Copper | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
The FRNC control cable is engineered for demanding applications, boasting fire resistance and non-corrosive properties. Featuring bare stranded copper wire conductors for efficient conductivity and flexibility, it employs Special-FRNC core insulation for superior fire resistance and electrical insulation. Color-coded to DIN 47100 standards for easy identification, the cable is optimally twisted in layers to enhance mechanical strength and minimize interference. Its Special-FRNC jacket provides further protection against fire and environmental factors, ensuring reliability in critical scenarios where safety is paramount.
Temperature range -40 to +90°C
Flame retardant and halogen-free
Related links
- Kabeltronik 4104 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- Kabeltronik 4103025 Series Twisted Pair Cable 3 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik 410202 Series Twisted Pair Cable 2 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik LIYY 6X0 Series Twisted Pair Cable 6 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Kabeltronik 4202050 Series Twisted Pair Cable 2 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 410405 Series Twisted Pair Cable 4 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 4203050 Series Twisted Pair Cable 3 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 42070 Series Twisted Pair Cable 0.25 mm² 100 m Grey Sheath

