Kabeltronik 42070 Series Twisted Pair Cable 0.25 mm² 100 m Grey Sheath
- RS Stock No.:
- 284-4283
- Distrelec Article No.:
- 301-39-017
- Mfr. Part No.:
- 420702505-100
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€303.52
(exc. VAT)
€373.33
(inc. VAT)
- RS Stock No.:
- 284-4283
- Distrelec Article No.:
- 301-39-017
- Mfr. Part No.:
- 420702505-100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | 42070 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.25 mm² | |
| Cable Length | 100 m | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 30139017 | |
| Maximum Operating Temperature | 90 °C | |
| Minimum Operating Temperature | -40 °C | |
| Outside Diameter | 9.3 mm | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series 42070 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.25 mm² | ||
Cable Length 100 m | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Distrelec Product Id 30139017 | ||
Maximum Operating Temperature 90 °C | ||
Minimum Operating Temperature -40 °C | ||
Outside Diameter 9.3 mm | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- COO (Country of Origin):
- DE
The shielded control cable features a conductor made of bare stranded copper wire, with core insulation consisting of Special-FRNC material and color-coded according to DIN 47100 standards. It is optimally twisted in layers for enhanced performance. Additionally, it incorporates PETP-Foil for bending protection and a copper braid shield for added electromagnetic interference (EMI) protection. This cable is ideal for applications where reliable signal transmission and protection against external interference are crucial, such as in industrial automation or control systems.
Temperature range -40 to +90°C
Flame retardant and halogen-free
Related links
- Kabeltronik 4207 Series Multi-Core Industrial Cable 6 Pairs 0.25 mm² 100 m Grey Sheath
- Kabeltronik 4104025 Series Twisted Pair Cable 4 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik 4103025 Series Twisted Pair Cable 3 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik 410202 Series Twisted Pair Cable 2 Cores 0.25 mm² 100 m Grey Sheath
- Kabeltronik 4102100 Series Twisted Pair Cable 1 mm² 100 m Grey Sheath
- Kabeltronik 4202050 Series Twisted Pair Cable 2 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 410405 Series Twisted Pair Cable 4 Cores 0.5 mm² 100 m Grey Sheath
- Kabeltronik 4203050 Series Twisted Pair Cable 3 Cores 0.5 mm² 100 m Grey Sheath

