Habia Twisted Pair Cable, 4 Cores, 0.24 mm², 23 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4367
- Distrelec Article No.:
- 301-25-989
- Mfr. Part No.:
- E 2419 STK 4
- Manufacturer:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4367
- Distrelec Article No.:
- 301-25-989
- Mfr. Part No.:
- E 2419 STK 4
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Cross Sectional Area | 0.24 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 23 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Cross Sectional Area 0.24 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 23 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The cable features PTFE cores renowned for exceptional mechanical properties, including solder resistance, and provides unparalleled electrical performance. Engineered to meet NEMA HP-3 standards, these cores ensure reliability in demanding applications. The FEP sheath offers excellent electrical properties and fire performance, with flexibility ideal for long-length usage. Typical applications for PTFE/FEP cables span gas turbines, vacuum systems, and high-temperature data cables, where durability and superior electrical performance are paramount.
Test voltage 3.4kV AC
Flame retardant
Low smoke generation
Flame retardant
Low smoke generation
Related links
- Habia E 2419 Series Twisted Pair Cable 2 Cores 0.24 mm² 100 m Grey Sheath Fluorinated Ethylene Propylene
- Habia E 2419 ST Series Twisted Pair Cable 3 Cores 0.24 mm² 100 m Grey Sheath Fluorinated Ethylene Propylene
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.75 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.09 mm² 100m, Multicore Cable