Belden 8135 Series Data Cable 5 Pairs 10 Cores 0.07 mm² 30 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 397-0283
- Mfr. Part No.:
- 8135 060100
- Manufacturer:
- Belden
Subtotal (1 reel of 30 metres)*
€265.72
(exc. VAT)
€326.84
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €265.72 | €8.857 |
*price indicative
- RS Stock No.:
- 397-0283
- Mfr. Part No.:
- 8135 060100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 5 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.07mm² | |
| Number of Cores | 10 | |
| Cable Length | 30m | |
| Jacket Colour | Silver | |
| Outside Diameter | 7.62mm | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Euroclass Eca | |
| Size of Strands | 36AWG | |
| Conductor Material | Tin Copper Wire | |
| Series | 8135 | |
| Voltage | 30V | |
| Fire Behaviour | IEC 60332-1 | |
| Core Strands | 7 x 36AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 5 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.07mm² | ||
Number of Cores 10 | ||
Cable Length 30m | ||
Jacket Colour Silver | ||
Outside Diameter 7.62mm | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Euroclass Eca | ||
Size of Strands 36AWG | ||
Conductor Material Tin Copper Wire | ||
Series 8135 | ||
Voltage 30V | ||
Fire Behaviour IEC 60332-1 | ||
Core Strands 7 x 36AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Belden Data Cable, 10 Cores, Datalene Insulated - 8135 060100
Keep your data communications crystal clear over long distances with this data cable from Belden. Low capacitance helps the signal travel the full 30m length without deterioration. Tinned copper conductors are laid in five twisted pairs to minimise crosstalk and maintain the purity of your signals. Datalene high-density foamed insulation performs well across a wide temperature range of -30°C to +80°C and has good crush resistance, making this an ideal option for installation in tough conditions.
Features & Benefits
• Beldfoil and tinned copper braid shielding protects the conductors from EMI
• Chrome-coloured PVC sheath for an unobtrusive appearance
Applications
• Process control
• Data processing
• Military vehicles
What does shielding do?
Shielding keeps EMI from reaching your conductors, meaning that signals from outside don't mess with the one that you're transmitting through the cable. This belt-and-braces cable has two layers of shielding.
Standards
UL2919; NEC CM
Related links
- Belden 8132 Series Data Cable 2 Pairs 4 Cores 0.07 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 8133 Series Data Cable 3 Pairs 6 Cores 0.07 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9505 Series Data Cable 5 Pairs 10 Cores 0.2 mm² 304 m Silver Sheath Polyvinyl Chloride
- Belden 8105 Series Data Cable 5 Pairs 10 Cores 0.22 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9812 Series Data Cable 12 Pairs 24 Cores 0.08 mm² 30 m Silver Sheath Polyvinyl Chloride
- Belden 8774 Series Data Cable 9 Pairs 18 Cores 0.33 mm² 30 m Silver Sheath Polyvinyl Chloride
- Belden 8769 Series Data Cable 19 Pairs 38 Cores 0.33 mm² 30 m Silver Sheath Polyvinyl Chloride
- Belden 8205 Series Multipair Cable 1 Pairs 2 Cores 0.5 mm² 30 m Silver Sheath Polyvinyl Chloride
