Belden 8105 Series Data Cable 5 Pairs 10 Cores 0.22 mm² 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 823-241
- Mfr. Part No.:
- 8105.01152
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€1,514.42
(exc. VAT)
€1,862.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,514.42 | €9.963 |
*price indicative
- RS Stock No.:
- 823-241
- Mfr. Part No.:
- 8105.01152
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 5 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.22mm² | |
| Number of Cores | 10 | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 8.03mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Euroclass Eca | |
| Core Strands | 7 x 32AWG | |
| Voltage | 30V | |
| Series | 8105 | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 5 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.22mm² | ||
Number of Cores 10 | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 8.03mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Euroclass Eca | ||
Core Strands 7 x 32AWG | ||
Voltage 30V | ||
Series 8105 | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- NL
Belden Data Cable, 8.03mm OD, 30V Voltage Rating - 8105.01152
Looking for a robust cordset to keep comms flowing smoothly back and forth? Hook up vital equipment with this data cable from Belden. As it's shielded from interference, it's ideal for connecting sensors, actuators and other devices to your network and PLC, particularly when you're using RS-232 or RS-422 equipment. This twisted pair cable handles both analogue and digital signals, making it a versatile option.
Features & Benefits
• 65% tinned copper braid is resistant to heat and corrosion
• 10-core 24AWG cable offers multiple communication channels in a compact package
• Flame-retardant and chemical-resistant PVC outer sheath for enhanced safety
• 30V voltage rating ensures safe operation in low-voltage applications
Applications
• Industrial automation networks
• CCTV connections
• Transportation infrastructure
How long is this data cable?
It's 152m long, giving you plenty of coverage for long-distance data communications.
Standards
UL2919; NEC CM
Related links
- Belden 8103 Series Data Cable 3 Pairs 6 Cores 0.22 mm² 152 m Silver Sheath Polyvinyl Chloride
- AXINDUS MP22E Series Data Cable 5 Pairs 10 Cores 0.22 mm² 100 m Grey Sheath Polyvinyl Chloride
- Belden 9505 Series Data Cable 5 Pairs 10 Cores 0.2 mm² 304 m Silver Sheath Polyvinyl Chloride
- Belden 8135 Series Data Cable 5 Pairs 10 Cores 0.07 mm² 30 m Silver Sheath Polyvinyl Chloride
- Belden YE00415 Series Data Cable 2 Pairs 4 Cores 0.22 mm² 30 m Silver Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.23 mm² 152 m Grey Sheath
- Belden 9536 Series Data Cable 3 Pairs 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- Belden 9842 Series Data Cable 2 Pairs 4 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
