Lapp UNITRONIC LiYCY Series Twisted Pair Cable 10 Pairs 20 Cores 0.14 mm² 100 m Grey Sheath PVC

Image representative of range

Subtotal (1 reel of 100 metres)*

€440.87

(exc. VAT)

€542.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€440.87€4.409

*price indicative

RS Stock No.:
608-4054
Distrelec Article No.:
304-08-804
Mfr. Part No.:
0035134
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

10

Product Type

Twisted Pair Cable

Cross Sectional Area

0.14mm²

Number of Cores

20

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

8.7mm

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Maximum Operating Temperature

80°C

Standards/Approvals

CE, RoHS

Screened/Unscreened

Screened

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Conductor Material

Bare Copper

Series

UNITRONIC LiYCY

Voltage

250V

COO (Country of Origin):
DE

Lapp UNITRONIC Series Data Cable, 100m Length, 350V Voltage Rating - 35134


This data cable by Lapp is a shielded and flame retardant cable with a length of 100 metres. It features twisted pairs and a grey PVC outer sheath. Suitable for a variety of applications, this cable ensures reliable data transmission.

Features & Benefits


• Shielded construction for enhanced protection against interference

• Flame retardant properties ensure safety during operation

• Twisted pairs design minimises crosstalk effects

• PVC outer sheath provides durability and protection

Applications


• Ideal for use in computer systems, electronic control equipment, office machines, and balances

• Can be used in dry or damp rooms for versatile applications

Can it be used in electronic control equipment?


Yes, this data cable is suitable for use in electronic control equipment due to its shielded and flame-retardant properties.

Will it provide good protection against interference from electric fields?


Yes, the twisted pair design of this cable helps in decoupling circuits and minimising electrical interference.

Is it suitable for use in office machines?


Yes, this UNITRONIC data cable is ideal for use in office machines, ensuring reliable data transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy