Lapp UNITRONIC LiYCY Series Twisted Pair Cable 8 Pairs 16 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 608-4357
- Distrelec Article No.:
- 304-08-806
- Mfr. Part No.:
- 0035150
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 100 metres)*
€378.60
(exc. VAT)
€465.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €378.60 | €3.786 |
*price indicative
- RS Stock No.:
- 608-4357
- Distrelec Article No.:
- 304-08-806
- Mfr. Part No.:
- 0035150
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 8 | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 16 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.2mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Voltage | 250V | |
| Series | UNITRONIC LiYCY | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 8 | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 16 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 8.2mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Voltage 250V | ||
Series UNITRONIC LiYCY | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- DE
Unitronic® LiYCY (TP) Data Cable
From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.
This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.
The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.
Features and Benefits
• Cores stranded in pairs (TP)
• Film covering
• Shield braid made from tinned wires
• PVC outer sheath
• Flame Resistant
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C
Applications
This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;
• Computer Systems
• Electronic Control Equipment
• Office Machines
Accessories
Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.
• 136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
• 136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
• 136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
• 136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
• 136-8519 is an M32 Halogen Free Skintop EMC Cable Gland
Related links
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 8 Pairs 16 Cores 0.5 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 8 Pairs 16 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 16 Pairs 16 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 3 Pairs 6 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 10 Pairs 20 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
