Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 608-4060
- Distrelec Article No.:
- 301-73-041
- Mfr. Part No.:
- 0035135
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
€252.28
(exc. VAT)
€310.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €252.28 | €5.046 |
*price indicative
- RS Stock No.:
- 608-4060
- Distrelec Article No.:
- 301-73-041
- Mfr. Part No.:
- 0035135
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 12 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 24 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.9mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC LiYCY | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 12 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 24 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 8.9mm | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Conductor Material Bare Copper | ||
Series UNITRONIC LiYCY | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, LiYCY Type, 350V Voltage Rating - UNITRONIC Series - 0035135
Need a high-performance connection for low-frequency data transfer? Grab this data cable from LAPP. The twisted-pair construction minimises crosstalk between wires, so you get a reliable signal with minimal noise. A tinned-copper S/UTP shield delivers robust protection against electromagnetic interference, helping your equipment run at peak performance. For added workplace safety, the PVC sheath is flame-retardant to prevent the spread of fire.
Features & Benefits
• Generous 50m length allows you to make unbroken links across long distances
• Wide operating temperature range between -40°C and +80°C for use in harsh settings
• Super-slim 0.14 mm² cross-sectional area means it fits comfortably in compact systems
Applications
• Industrial computer networks
• Electronic control equipment
• Office machinery
What's the advantage of an S/UTP shield?
A cable like this one with this type of shielding features an overall braided screen that surrounds unshielded twisted wire pairs. This reduces the effects of EMI and increases the cable's mechanical strength and grounding.
Related links
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 3 Pairs 6 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 8 Pairs 16 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 6 Pairs 12 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
