Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.25 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 608-4149
- Distrelec Article No.:
- 301-73-050
- Mfr. Part No.:
- 0035806
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€367.30
(exc. VAT)
€451.78
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €367.30 | €7.346 |
*price indicative
- RS Stock No.:
- 608-4149
- Distrelec Article No.:
- 301-73-050
- Mfr. Part No.:
- 0035806
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 12 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.25mm² | |
| Number of Cores | 24 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 11.3mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC LiYCY | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 12 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.25mm² | ||
Number of Cores 24 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 11.3mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Conductor Material Bare Copper | ||
Series UNITRONIC LiYCY | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, 12 Cores, 11.3mm Outer Diameter - UNITRONIC Series - 35806
Need a messenger to establish communication between parts of your electrical appliances? Go for this data cable from LAPP. It carries information to your electronic devices, allowing them to operate automatically based on messages sent from sensors. A tinned copper braid helps to keep EMI at bay for crisp, clear signal transmission. Thanks to its PVC sheath, you can count on it to stand up to abrasion and wear in harsh environments.
Features & Benefits
• Supplied on a 50m reel, so you have enough for multiple jobs
• Safe for use in challenging settings, thanks to a wide operating temperature range between -40°C and +80°C in a fixed installation
Applications
• Broadcast studios
• Server rooms
• Security and surveillance systems
Can this cable fit into tight spaces?
Yes, thanks to its small outer diameter of 11.3mm, it's a sure fit for tight spaces.
Related links
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.14 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 12 Pairs 24 Cores 0.5 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 16 Pairs 32 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 4 Pairs 8 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 2 Pairs 4 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 8 Pairs 16 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 6 Pairs 12 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Twisted Pair Cable 10 Pairs 20 Cores 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
