Alpha Wire Xtra-Guard 2 Series Multipair Industrial Cable, 4 Cores, 0.35 mm², Screened, 22 AWG, 30m
- RS Stock No.:
- 873-1323
- Mfr. Part No.:
- 25484 BK005
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-1323
- Mfr. Part No.:
- 25484 BK005
- Manufacturer:
- Alpha Wire
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Sheath Colour | Black | |
| Outer Diameter | 6.88mm | |
| Standards Met | CE, CSA, UL | |
| Series | Xtra-Guard 2 | |
| Voltage Rating | 300 V | |
| Core Strands | 7/0.25 mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Sheath Colour Black | ||
Outer Diameter 6.88mm | ||
Standards Met CE, CSA, UL | ||
Series Xtra-Guard 2 | ||
Voltage Rating 300 V | ||
Core Strands 7/0.25 mm | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire Xtra-Guard 2 Series Multipair Industrial Cable 0.56 mm² 20 AWG, 30m
- Alpha Wire Xtra-Guard 4 Multicore Industrial Cable 0.35 mm² 30m, Black Thermoplastic Elastomers
- Alpha Wire XTRA-GUARD 2 Series Data Cable 1 Pairs 2 Cores 0.35 mm² 30 m Black Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD 2 Series Data Cable 2 Pairs 4 Cores 0.35 mm² 30 m Black Sheath Polyvinyl Chloride
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 2 Pairs 4 Cores 0.35 mm² 30 m Black Sheath Thermoplastic
- Alpha Wire Xtra-Guard 2 Performance Cable Series Data Cable 1 Pairs 1 Cores 0.35 mm² 30 m Black Sheath Thermoplastic
- Alpha Wire Xtra-Guard 4 Multicore Industrial Cable 0.56 mm² 30m, Black Thermoplastic Elastomers
- Alpha Wire Xtra-Guard 4 Multicore Industrial Cable 0.56 mm² 30m, Black Thermoplastic Elastomers
