Teng Tools Tyre Tool, Thread Size 508 mm
- RS Stock No.:
- 810-319
- Mfr. Part No.:
- AT20520
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€55.44
(exc. VAT)
€68.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.44 |
*price indicative
- RS Stock No.:
- 810-319
- Mfr. Part No.:
- AT20520
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tread Size | 508mm | |
| Product Type | Tyre Tool | |
| Sub Type | Lever | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tread Size 508mm | ||
Product Type Tyre Tool | ||
Sub Type Lever | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools tyre lever is designed for effortless tyre removal and installation, making it an essential tool for both professional mechanics and motor sport enthusiasts.
Constructed from medium carbon steel for enhanced durability
Traditional flat design ensures easy handling and use
Net weight of 640 grams for optimal leverage during operation
Length of 508 mm (20 inches) provides adequate reach for varied applications
Manufactured in Taiwan under stringent quality standards
Related links
- Teng Tools Tyre Tool, Thread Size 609.6 mm
- PCL Tyre Tool, Thread Size 26 mm
- Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool
- RS PRO Contact Removal Tool Thread Size M3, For Use With Heavy Duty Power Connector
- Teng Tools 19 mm 1/2 Drive Tyre Tool, 85mm length
- Teng Tools 21 mm 1/2 Drive Tyre Tool, 85mm length
- Teng Tools Flat Screwdriver 400 mm Blade, 508 mm Overall
- SAM Tyre Tool
