Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool

Subtotal (1 unit)*

€40.82

(exc. VAT)

€50.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.82

*price indicative

RS Stock No.:
809-814
Mfr. Part No.:
9203N1
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tyre Tool

Drive Size

1/2in

Number of Pieces

3

Socket Type

Double Socket

Overall Length

58mm

Socket Size

17

Finish

Black Phosphate

Material

Chrome Molybdenum

Standards/Approvals

ISO

Drive Type

Socket

Set Contents

Impact Extension Bar

COO (Country of Origin):
TW
The Teng Tools impact socket set is a comprehensive solution for automotive professionals, featuring double-ended sockets designed for optimal performance with wheel nuts. This versatile set is suitable for various power tool applications.

Includes commonly used wheel nut socket sizes for convenience

Constructed from chrome molybdenum for durability with power tools

Black phosphate finish provides easy identification as an impact socket

Set comprises double-ended wheel nut sockets, Ideal for 1/2 inch drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy