Ruland Universal Joint US24-20MM-16MM-SS, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 613-826
- Mfr. Part No.:
- US24-20MM-16MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 613-826
- Mfr. Part No.:
- US24-20MM-16MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 20mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 20mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint boasts precision engineering designed for superior performance in various applications. With its robust build and meticulous design, it guarantees longevity and reliability, meeting the demands of both industrial and commercial environments. The application of high quality materials ensures not only durability but also enhanced operating efficiency. Ideal for those seeking a dependable solution, this offering encapsulates functionality and innovation, making it an essential choice for engineers and technicians alike. The seamless integration with existing systems allows for effortless implementation, providing users with a worthwhile investment in their machinery.
Offers exceptional resistance to wear and tear
Designed for easy installation and maintenance
Highly versatile suitable for a range of applications
Engineered for optimum performance in high stress environments
Promotes smooth operation and minimal vibration
Contributes to energy efficiency through streamlined design
Related links
- Ruland Universal Joint US24-20MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-SS Universal 108mm Length
