Ruland Universal Joint US24-20MM-14MM-SS, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 615-253
- Mfr. Part No.:
- US24-20MM-14MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 615-253
- Mfr. Part No.:
- US24-20MM-14MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 20mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 20mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed for precision applications. This part excels in providing exceptional rigidity while ensuring that assemblies operate smoothly and effectively. Crafted from high quality materials, it is well suited for those requiring not only durability but also reliability in their mechanical setups. The thoughtful engineering behind this component allows for seamless integration into various systems, making it the ideal choice for engineers and technicians alike. With its commitment to excellence, this product meets the necessary standards and delivers consistent performance in demanding environments.
Offers exceptional strength and rigidity for demanding applications
Designed to ensure smooth operation within mechanical systems
Manufactured from high grade materials for superior longevity
Facilitates straightforward integration into existing setups
Adheres to industry standards to guarantee performance and reliability
Related links
- Ruland Universal Joint US24-20MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-SS Universal 108mm Length
