Ruland Universal Joint US24-20MM-19MM-SS, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 615-437
- Mfr. Part No.:
- US24-20MM-19MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 615-437
- Mfr. Part No.:
- US24-20MM-19MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies precision engineering and reliability in a compact design. Manufactured with robust materials and innovative technology, this component meets the stringent demands of modern applications while ensuring optimal performance. Ideal for a variety of industrial setups, its versatility shines in both standard and challenging environments. The design promotes seamless integration into your systems, allowing for a straightforward installation process. With a commitment to quality, this product not only satisfies performance expectations but also enhances the overall efficiency of operations. Experience the perfect combination of durability and functionality tailored to meet the needs of professionals across different sectors.
Constructed from high grade stainless steel for enhanced durability
Designed for easy installation reducing downtime during maintenance
Features a compact size that maximises space utilisation in machinery
Resilient against corrosion which ensuring longevity in harsh environments
Provides excellent tolerance to mechanical stress without compromising performance
Compatible with various systems offering flexible usage in diverse applications
Related links
- Ruland Universal Joint US24-20MM-19MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-SS Universal 108mm Length
