Ruland Universal Joint US24-20MM-17MM-SS, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 614-903
- Mfr. Part No.:
- US24-20MM-17MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 614-903
- Mfr. Part No.:
- US24-20MM-17MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 20mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 20mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies reliability and versatility in mechanical applications. Crafted from stainless steel, it ensures exceptional durability, making it ideal for a wide range of environments. The product's robust design enhances performance while reducing the risk of failure in demanding conditions. Tailored for seamless integration, this component is perfect for connecting shafts and securing joints across various systems. Its user friendly features allow for straightforward assembly and disassembly, streamlining installation processes. This product not only meets but exceeds industry standards, making it a preferred choice for engineers and technicians alike. Whether you're working on a complex machinery build or a straightforward repair, this component guarantees consistent quality and performance.
Constructed from high grade stainless steel for enhanced corrosion resistance
Designed for straightforward installation reducing downtime during setups
Engineered to minimise wear and provide long lasting performance
Compatible with a variety of systems for maximum versatility
Optimised for precise alignment which ensuring effective transmission of torque
Lightweight yet robust offering the perfect balance between strength and agility
Related links
- Ruland Universal Joint US24-20MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-SS Universal 108mm Length
