Ruland Universal Joint US24-19MM-15MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 614-061
- Mfr. Part No.:
- US24-19MM-15MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€393.36
(exc. VAT)
€483.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.36 |
*price indicative
- RS Stock No.:
- 614-061
- Mfr. Part No.:
- US24-19MM-15MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to optimise your mechanical systems with exceptional reliability and performance. Engineered to meet the highest standards, this part excels in applications requiring robust and durable solutions. Featuring a formidable construction that withstands the rigours of high stress environments, it ensures seamless integration into your designs. The unique design characteristics enhance the strength and efficiency of your assemblies, making it an indispensable choice for engineers and manufacturers alike. Whether utilised in motion control systems or general manufacturing processes, this part is built to facilitate smooth operation while reducing wear and tear, ultimately prolonging the equipment lifespan. Its versatility and reliability make it a perfect fit for a wide range of applications across various industries.
Precision engineered for superior performance
Durable construction for long lasting reliability
Designed to integrate seamlessly into various mechanical systems
Optimises efficiency while minimising wear
Versatile application across multiple industrial sectors
Enhances strength and stability in assemblies
Related links
- Ruland Universal Joint USSK24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-SS Universal 108mm Length
