Ruland Universal Joint USSK24-19MM-15MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-202
- Mfr. Part No.:
- USSK24-19MM-15MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 615-202
- Mfr. Part No.:
- USSK24-19MM-15MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for optimal performance in a variety of applications. With an unwavering commitment to quality, this product ensures reliable operation and longevity. Its expertly crafted design promotes effective single universal joint in mechanical systems, making it an essential addition for engineers and designers seeking efficiency. Whether for use in automation or general engineering tasks, this component guarantees enhanced functionality while maintaining high standards of reliability. Ideal for a broad range of industrial applications, it facilitates seamless integration into your projects, ensuring that every connection is as strong and dependable as the last.
Constructed from robust materials for enhanced durability
Designed to accommodate a wide range of shaft sizes
Features a lightweight structure aiding in energy efficiency
Facilitates easy installation for quick integration
Resilient design minimises wear and prolongs service life
Related links
- Ruland Universal Joint US24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
