Ruland Universal Joint US24-19MM-17MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-327
- Mfr. Part No.:
- US24-19MM-17MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€393.36
(exc. VAT)
€483.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.36 |
*price indicative
- RS Stock No.:
- 615-327
- Mfr. Part No.:
- US24-19MM-17MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an essential component designed for reliable positional stability in various applications. Crafted from high quality materials, this solution ensures durability and performance, making it an ideal choice for both industrial and mechanical systems. Its precision engineered design provides a secure grip around shafts to prevent movement, thereby enhancing the efficiency of machine operations. With easy installation features, this shaft collar offers versatility across a range of sectors, from aerospace to automation. The robust nature of this component withstands demanding conditions, ensuring a seamless operation of the equipment it's integrated with, thus reducing the need for frequent maintenance. The product's lightweight nature enhances its applicability in innovative engineering projects without compromising on strength or resilience.
Designed for robust positional stability under dynamic conditions
Lightweight construction allows for easy integration into various systems
High quality material ensures long lasting performance in demanding environments
Precision manufacturing guarantees an optimal fit on shafts
Quick installation process reduces downtime during setup
Versatile design suitable for a wide range of industrial applications
Mechanically secure for reliable operation in critical systems
Related links
- Ruland Universal Joint US24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
