Ruland Universal Joint US24-19MM-14MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-030
- Mfr. Part No.:
- US24-19MM-14MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€393.36
(exc. VAT)
€483.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.36 |
*price indicative
- RS Stock No.:
- 615-030
- Mfr. Part No.:
- US24-19MM-14MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for seamless integration within various mechanical systems. Its robust construction ensures durability, making it a dependable choice for professionals who demand excellence. Featuring advanced design principles, this component promises to enhance performance while reducing the risk of failure. Ideal for high demand environments, it stands as a testament to Rulands commitment to quality and innovation, providing users with confidence in their applications. Experience the perfect balance of form and function, elevating your projects to new heights of efficiency and productivity.
Engineered for exceptional durability and longevity
Designed to provide a secure fit with minimal backlash
Compatible with a wide range of applications and systems
Manufactured from high quality materials for enhanced performance
Reduces maintenance requirements saving time and costs
Facilitates smoother operation improving overall efficiency
Related links
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
