Ruland Universal Joint US32-24MM-22MM-SS, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 614-139
- Mfr. Part No.:
- US32-24MM-22MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€929.87
(exc. VAT)
€1,143.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.87 |
*price indicative
- RS Stock No.:
- 614-139
- Mfr. Part No.:
- US32-24MM-22MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to facilitate torque transmission in various motion control applications. Crafted with durability in mind, it expertly connects shafts while compensating for misalignment, ensuring smooth and efficient operation. The robust design enhances longevity, making it a reliable choice for both demanding industrial environments and intricate machinery. Its polished finish not only adds to its aesthetic appeal but also provides resistance to corrosion, ensuring that it will perform impeccably over time. This single universal joint stands as a testament to engineering excellence, providing unwavering support in critical mechanical systems.
Constructed from high quality stainless steel for superior strength
Offers excellent resistance to wear and tear extending service life
Features a flexible design that accommodates misalignment effectively
Ideal for applications requiring precise torque transmission
Provides a corrosion resistant surface suitable for diverse environments
Allows for easy installation reducing downtime during machinery setup
Related links
- Ruland Universal Joint USSK32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint UDSK32-24MM-22MM-SS Universal 220.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-SS Universal 139.7mm Length
