Ruland Universal Joint US32-25MM-22MM-SS, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 614-256
- Mfr. Part No.:
- US32-25MM-22MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€929.87
(exc. VAT)
€1,143.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.87 |
*price indicative
- RS Stock No.:
- 614-256
- Mfr. Part No.:
- US32-25MM-22MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies the perfect integration of durability and versatility, making it an ideal choice for a range of applications. Designed with precision engineering, it effectively connects two shafts while allowing for slight misalignment, ensuring smooth operation in machinery. Its robust construction promises longevity, even in challenging conditions. The single universal joint not only contributes to the overall stability of the system but also enhances efficiency by minimising energy loss. With an impressive adaptability to various environments, it is well suited for industries such as automation, robotics, and packaging, where both functionality and resilience are paramount. This single universal joint is the quintessential solution for engineers and technicians seeking reliable performance in their mechanical assemblies.
Constructed from high quality stainless steel for enhanced corrosion resistance
Designed to accommodate angular parallel and axial misalignment
Provides excellent torque transmission without compromising on flexibility
Suitable for high speed applications which ensuring reliable performance
Lightweight design simplifies installation and reduces overall assembly weight
Manufactured to tight tolerances for consistent performance across varied operating conditions
Compatible with a broad range of shaft sizes for versatile application
Related links
- Ruland Universal Joint USSK32-25MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-24MM-F Universal 139.7mm Length
